|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-SCE028LD3CTB
Manufacturer Part #:

SCE028LD3CTB

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT 16-28VDC, 3KHZ, LOUD
Mouser Online Catalog Page 2,047, Mouser Online Catalog
PDF Page 2,047, PDF Catalog Page
SCE028LD3CTB Datasheet SCE028LD3CTB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 95 dBA
Tone: Continuous
Frequency: 2.9 kHz
Voltage Rating: 16 VDC to 28 VDC
Current Rating: 20 mA
Termination Style: Screw
Diameter: 43 mm
Mounting: Flush
Brand: Mallory Sonalert
Packaging: Bulk
Series: SCE
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3004362 DIN Rail Terminal Blocks 10,945
1201442 Terminal Block Tools & Accessories 2,074
7282-4SG-300 Standard Circular Connector 711
A15028-01 Thermal Interface Products 12
W31-X2M1G-20 Circuit Breakers 133
RT3S4LC4 Industrial Relays 70
725BXXSC3ML-24D General Purpose Relays 14
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.29
10:
$18.50
25:
$17.90
50:
$15.52
100:
$15.22
250:
$14.62
500:
$14.59

To add to a project, please Log In.

164528015 160752900 189371948