|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-SCE028LA3CTB
Manufacturer Part #:

SCE028LA3CTB

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT 16-28V, 3KHZ, LOUD
Mouser Online Catalog Page 2,047, Mouser Online Catalog
PDF Page 2,047, PDF Catalog Page
SCE028LA3CTB Datasheet SCE028LA3CTB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 95 dBA
Tone: Continuous
Frequency: 2.9 kHz
Voltage Rating: 16 VAC/DC to 28 VAC/DC
Current Rating: 20 MA
Termination Style: Screw
Diameter: 43 mm
Mounting: Flush
Brand: Mallory Sonalert
Packaging: Bulk
Series: SCE
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$38.82
2:
$38.11
5:
$37.61
10:
$36.39
25:
$35.18
50:
$30.33
100:
$29.72
250:
$29.59

To add to a project, please Log In.

164528015 160752900 189371948 165583196