Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-SC628ANPR
Manufacturer Part #:

SC628ANPR

Manufacturer:

Description: Audio Indicators & Alerts FAST PULSE, 6-28VAC XLOUD, CUL APPRVD
Silverlight Page 2,030, Mouser Enhanced Catalog
PDF Page 2,030, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 95 dB
Tone: Fast Pulse (Beep)
Frequency: 2.9 kHz
Voltage Rating: 6 VDC to 28 VDC
Current Rating: 30 mA
Termination Style: Screw
Diameter: 43 mm
Mounting: Flush
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.80
  25: $54.72
  50: $48.64
  100: $46.21
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
120 114751
General Purpose Relays SPNO 24VDC
White-Rodgers
1: $17.81
8531MZQE2
Pushbutton Switches MOM-(N/O) SPST SLDR
C&K Components
1: $4.32
7101K2ZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $8.00
1978-DP
Chemicals SILICONE FREE HEAT SINK 4oz TUBE
Techspray
1: $28.76
SN75176BD
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.84
R13-40B-05-BB
Pushbutton Switches SPST OFF-ON BLACK
Shin Chin
1: $1.68
749805-7
D-Sub Standard Connectors DSUB E09P CRIMP KIT
TE Connectivity / AMP
1: $12.95
1.5KE220A
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Littelfuse
1: $0.91
FP301-3/16-48"-Clear-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $1.28
3535
RF Adapters - Between Series BNC (M)/"N"(F) ADPT
Pomona Electronics
1: $16.19
BTA316X-600C,127
Triacs RAIL-THYR AND TRIACS
NXP Semiconductors
1: $1.05
3286
RF Adapters - Between Series BNC TOUHF ADAP
Pomona Electronics
1: $12.21
657-2504-103F
LED Panel Mount Indicators Red 400fL 24V Dome Lens
Dialight
1: $12.69
AFK226M63X16T-F
Aluminum Electrolytic Capacitors - SMD 22uF 63V 20 ...
Cornell Dubilier
1: $0.68
SC110NPR
Audio Indicators & Alerts FAST PULSE, 30-120V XLOU ...
Mallory Sonalert
1: $41.56

164528015