Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-PT4532PLQ
Manufacturer Part #:

PT-4532PLQ

Manufacturer:

Description:
Audio Indicators & Alerts XDUCR, CONE, 3.2KHZ 106DB, 2TERMS, 46X23
PDF Data Sheet
 
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Transducers
Sound Pressure Level: 100 dB
Frequency: 3.2 kHz
Termination Style: Solder Pin
Diameter: 46 mm
Brand: Mallory Sonalert
Series: PT
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.34
  10: $4.10
  25: $3.87
  100: $3.75
  250: $3.64
  500: $3.52
  1,000: $3.16
  2,500: $3.05
  5,000: Quote

To add to a project, please Log In.

160752900 189371948 165583196