|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-PT3534FPQ
Manufacturer Part #:

PT-3534FPQ

Manufacturer:

Description:
Audio Indicators & Alerts XDUCR, PIEZO, 3.4KHZ 105DB, 3TERMS, 39X20
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Transducers
Sound Pressure Level: 105 dBA
Frequency: 3.4 kHz
Termination Style: Solder Pin
Diameter: 39 mm
Brand: Mallory Sonalert
Dimensions: 21 mm H
Height: 21 mm
Packaging: Bulk
Series: PT
Factory Pack Quantity: 1
Type: Piezoelectric
Part # Aliases: PT-3534FP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,311
FM25V20A-G F-RAM 4,703
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,018
AT91SAM-ICE Emulators / Simulators 51
205090-1 D-Sub Contacts 74,967
MSP-EXP430G2 Development Boards & Kits - MSP430 1,845
S25FL127SABMFI101 Flash Memory 7,765
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 33,838
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,139
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,390
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.81
10:
$2.43
50:
$1.91
100:
$1.85
250:
$1.79
500:
$1.72
$1.70
$1.59
$1.56

To add to a project, please Log In.

160752900 189371948 165583196