|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-PT-2725FPQ
Manufacturer Part #:

PT-2725FPQ

Manufacturer:

Description:
Audio Indicators & Alerts XDUCR, PIEZO, 2.5KHZ 3TERMS, 3MM TERMS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Mallory Sonalert
Product: Transducers
Sound Pressure Level: 85 dBA
Tone: Dual Tone
Frequency: 2.5 kHz
Voltage Rating: 28 V
Current Rating: 10 mA
Termination Style: Solder Pin
Diameter: 30 mm
Mounting: Through Hole
Dimensions: 10 mm H
Height: 10 mm
Packaging: Bulk
Series: PT
Factory Pack Quantity: 1
Type: Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
512 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.91
10:
$2.42
50:
$1.74
100:
$1.60
250:
$1.55
500:
$1.45
$1.38
$1.26
$1.23

To add to a project, please Log In.

165583196 160752900 189371948