|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-PT-1540PQ
Manufacturer Part #:

PT-1540PQ

Manufacturer:

Description:
Audio Indicators & Alerts XDUCR, PIEZO, 4KHZ 80DB, PC PINS, 17X9
Mouser Online Catalog Page 2,047, Mouser Online Catalog
PDF Page 2,047, PDF Catalog Page
PT-1540PQ Datasheet PT-1540PQ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Mallory Sonalert
Product: Transducers
Sound Pressure Level: 85 dBA
Frequency: 4 kHz
Termination Style: Solder Pin
Diameter: 17 mm
Dimensions: 7 mm H
Height: 7 mm
Packaging: Bulk
Series: PT
Type: Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 27,588
ULN2003D1013TR Darlington Transistors 31,842
MC-405 32.7680K-A0:ROHS Crystals 2,335
LL4148 Diodes - General Purpose, Power, Switching 218,271
FZT493TA Bipolar Transistors - BJT 1,719
UVZ1J101MPD Aluminum Electrolytic Capacitors - Leaded 3,069
WP710A10GT Standard LEDs - Through Hole 25,386
FZT593TA Bipolar Transistors - BJT 1,615
12020116-L Automotive Connectors 5,292
Real Time Availability
Stock:
1,905 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.86
10:
$1.62
50:
$1.14
100:
$1.02
250:
$0.993
500:
$0.963
$0.872
$0.812
$0.734

To add to a project, please Log In.

165583196 160752900 189371948