|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-PT-1245P-PQ
Manufacturer Part #:

PT-1245P-PQ

Manufacturer:

Description:
Audio Indicators & Alerts 3-30VAC, PC Pins 4000Hz 80dB
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Transducers
Sound Pressure Level: 80 dBA
Tone: Dual Tone
Frequency: 4 kHz
Voltage Rating: 25 V
Current Rating: 1.5 mA
Termination Style: Solder Pin
Diameter: 12.6 mm
Mounting: Through Hole
Brand: Mallory Sonalert
Dimensions: 6 mm H
Height: 6 mm
Packaging: Bulk
Series: PT
Factory Pack Quantity: 1
Type: Piezoelectric
Part # Aliases: PT-1245P
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F887-I/P 8-bit Microcontrollers - MCU 3,001
LMV324IPWR Operational Amplifiers - Op Amps 9,653
160R15X106KV4E Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,470
SMAZ9V1-13-F Zener Diodes 19,279
MF-USMF005-2 Resettable Fuses - PPTC 18,077
MF-USMF020-2 Resettable Fuses - PPTC 14,206
BSC028N06NSATMA1 MOSFET 620
EE2-24NU Low Signal Relays - PCB 3,175
OVLBB4C7 Standard LEDs - Through Hole 1,880
TDD01H0SB1R DIP Switches / SIP Switches 1,817
Real Time Availability
Stock:
225 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.58
10:
$1.35
50:
$0.971
100:
$0.85
250:
$0.826
500:
$0.801
$0.729
$0.68
$0.592

To add to a project, please Log In.

160752900 189371948 165583196