|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-PS551Q
Manufacturer Part #:

PS-551Q

Manufacturer:

Description:
Audio Indicators & Alerts SLOW PULSE, 5-15VDC 105DB, 62X41MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 105 dBA
Tone: Pulse
Voltage Rating: 5 VDC to 15 VDC
Current Rating: 200 mA
Termination Style: Wire Leads
Diameter: 54 mm
Mounting: Flush
Brand: Mallory Sonalert
Dimensions: 41 mm L
Length: 41 mm
Length - in: 1.614 in
Length - mm: 41 mm
Packaging: Bulk
Series: PS
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.75
10:
$8.89
25:
$8.60
50:
$7.46
100:
$7.31
250:
$7.03
500:
$7.01
$6.99

To add to a project, please Log In.

165583196 160752900 189371948