Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-PS-522Q
Manufacturer Part #:

PS-522Q

Manufacturer:

Description: Audio Indicators & Alerts WARBLE, 5-15VDC 105DB, 45X58X40MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Piezo Siren
Sound Pressure Level: 105 dB
Tone: Hi-Lo (Warble)
Frequency: 3000 Hz
Voltage Rating: 5 VDC to 15 VDC
Current Rating: 200 mA
Termination Style: Wire
Mounting: Bracket
Dimensions: 40 mm L x 58 mm W x 45 mm H
Height: 45 mm
Length: 40 mm
Width: 58 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.70
  10: $8.33
  25: $7.56
  50: $6.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-AUDI-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE AUDIO ...
BeagleBoard by CircuitCo
1: $54.95
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.32
5916G5-BK
Heavy Duty Power Connectors PP75 HOUSING ONLY WHIT ...
Anderson Power Products
1: $1.47
3283
RF Adapters - In Series BNC F/F ADAPTOR
Pomona Electronics
1: $5.41
47308-0001
Memory Card Connectors SIM CARD CONN. 2.0MM D CONN ...
Molex
1: $0.94
L200CV
Linear Regulators - Standard Adj Voltage/Current
STMicroelectronics
1: $3.59
LM324AMX
Operational Amplifiers - Op Amps SOP-14 Quad Op Am ...
Fairchild Semiconductor
1: $0.57
ENC28J60-I/SO
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Microchip Technology
1: $3.54
5952-BK
Heavy Duty Power Connectors PP75/SB50 #8 AWG CONT ...
Anderson Power Products
1: $0.70
5916G7-BK
Heavy Duty Power Connectors PP75 HOUSING ONLY RED ...
Anderson Power Products
1: $1.47
255.0808.0001
Fuse Holders Accessories for CF8 Fuse Link
Littelfuse
1: $8.30
157.5701.6121
Fuses Battery Pwr Vehicle 125A
Littelfuse
1: $9.05
XG4E-1431
Headers & Wire Housings Cable Plug 14Pin Long Lock ...
Omron Electronics
1: $3.79
5916G4-BK
Heavy Duty Power Connectors PP75 HOUSING ONLY BLAC ...
Anderson Power Products
1: $1.47
RP-SWNL
Pushbutton Switches PUSHBUTTON SWITCH SPST 1A 120V ...
Well Buying
1: $3.35
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
177.5701.0001
Fuse Holders 425 A/80V Fuse Base
Littelfuse
1: $37.46
7107SYZBE
Toggle Switches Toggle SPDT On-Off-Mom
C&K Components
1: $5.96
254-PB438-ROX
Audio Indicators & Alerts 43 x 14mm 2.8KHz
Kobitone
1: $2.96

000000001