|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-PK-27N26PSQ
Manufacturer Part #:

PK-27N26PSQ

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT, 3-28VDC 2.5KHZ, 90DB, 30X10
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Mallory Sonalert
Product: Buzzers
Sound Pressure Level: 90 dBA
Tone: Continuous
Frequency: 2.5 kHz
Voltage Rating: 3 VDC to 28 VDC
Current Rating: 15 mA
Termination Style: Solder Pin
Diameter: 30 mm
Mounting: Flush
Dimensions: 10 mm H
Height: 10 mm
Packaging: Bulk
Series: PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,578
1-66598-1 Standard Circular Connector 3,859
LPC2103FBD48,151 ARM Microcontrollers - MCU 514
BNX023-01B EMI Network Filter 506
FDP2710 MOSFET 488
C8051F064-GQ 8-bit Microcontrollers - MCU 228
FOD8316 Logic Output Optocouplers 305
RXEF050 Resettable Fuses - PPTC 4,843
LPC1766FBD100,551 ARM Microcontrollers - MCU 170
0259.125M Fuses with Leads (Through Hole) 1,102
Real Time Availability
Stock:
58 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.75
10:
$3.35
25:
$3.25
50:
$2.66
100:
$2.62
250:
$2.51
500:
$2.46
$2.40

To add to a project, please Log In.

165583196 192693146 199352135 160752900 189371948