Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-PK27A25PSQ
Manufacturer Part #:

PK-27A25PSQ

Manufacturer:

Description: Audio Indicators & Alerts CONSTANT, 3-24VDC 2.5KHZ, 95DB, 30X16
Silverlight Page 2,032, Mouser Enhanced Catalog
PDF Page 2,032, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 95 dB
Tone: Continuous
Frequency: 2.5 kHz
Voltage Rating: 12 VDC
Current Rating: 10 mA
Termination Style: PCB
Diameter: 30 mm
Mounting: Flush
Dimensions: 16 mm H
Height: 16 mm
Series: PK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.60
  25: $5.05
  50: $4.64
  100: $3.60
  500: $3.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1715734
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.45
111-0702-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $2.87
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
111-0703-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $2.27
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
151-202-RC
Test Points SM YEL TERM
Kobiconn
1: $0.30
2-1571550-2
IC & Component Sockets GOLD CNT TIN SLV 8P
TE Connectivity
1: $2.66
151-207-RC
Test Points SM RED TERM
Kobiconn
1: $0.30
BK/MDL-2
Fuses 250V 2A Time Delay Glass
Cooper Bussmann
1: $2.72
1715747
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.92
UF4001-E3/54
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.19
SS70020F-0202-6T-NB
Slide Switches SLIDE DPDT SOLD .3A
Alpha (Taiwan)
1: $1.49
PN2222A
Transistors Bipolar - BJT NPN Gen Pur SW
Central Semiconductor
1: $0.32
H11A1M
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.44
515D107M025AA6AE3
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Vishay/Sprague
1: $0.26
3352E-1-103LF
Trimmer Resistors - Through Hole 3/8"round 10Kohms ...
Bourns
1: $1.55
1C10X7R104K050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.13
70-379-1
Relay Sockets & Hardware PCB Mount Socket 14-Pin, ...
Magnecraft / Schneider Electric
1: $2.26
351-5302-RC
Standard LEDs - Through Hole Yellow Diffused
Xicon
1: $0.26

000000001