|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-PK21A29WQ
Manufacturer Part #:

PK-21A29WQ

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT, 3-24VDC 3KHZ, 85DB, 24X14
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Indicators
Sound Pressure Level: 83 dBA
Tone: Continuous
Frequency: 3 kHz
Voltage Rating: 12 VDC
Current Rating: 18 mA
Termination Style: Wire Leads
Diameter: 24 mm
Mounting: Flush
Brand: Mallory Sonalert
Dimensions: 13.7 mm H
Height: 13.7 mm
Series: PK
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AUIPS6041GTR Power Switch ICs - Power Distribution 2,033
IRF7907PBF MOSFET 1,970
IRF9358PBF MOSFET 4,006
826936-4 Headers & Wire Housings 229
3358 Screws & Fasteners 16,617
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.74
10:
$3.34
25:
$3.24
50:
$2.65
100:
$2.61
250:
$2.51
500:
$2.46
$2.40

To add to a project, please Log In.

160752900 189371948