Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-PK21A29PQ
Manufacturer Part #:

PK-21A29PQ

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT, 3-24VDC 3KHZ, 85DB, 24X14
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 85 dB
Tone: Continuous
Frequency: 3 kHz
Voltage Rating: 12 VDC
Current Rating: 18 mA
Termination Style: SMD/SMT
Diameter: 24 mm
Mounting: Flush
Brand: Mallory Sonalert
Dimensions: 13.5 mm H
Height: 13.5 mm
Series: PK
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.75
  10: $3.55
  25: $3.35
  100: $3.24
  250: $3.15
  500: $3.04
  1,000: $2.74
  2,500: $2.64
  5,000: Quote

To add to a project, please Log In.

165583196 189371948 160752900