|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-PK20A38WQ
Manufacturer Part #:

PK-20A38WQ

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT, 3-24VDC 3.8KHZ, 95DB, 23X18
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 95 dBA
Tone: Continuous
Frequency: 3.8 kHz
Voltage Rating: 12 VDC
Current Rating: 12 mA
Termination Style: Wire Leads
Diameter: 23 mm
Mounting: Flush
Brand: Mallory Sonalert
Dimensions: 18 mm H
Height: 18 mm
Packaging: Bulk
Series: PK
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 275,663
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,508
640456-8 Headers & Wire Housings 51,659
LP2985-33DBVR LDO Voltage Regulators 21,555
OPA4376AIPWR Precision Amplifiers 4,826
TPS62130RGTR Voltage Regulators - Switching Regulators 6,884
929974-01-36-RK Headers & Wire Housings 1,964
PV5S64011 Pushbutton Switches 2,854
PK-20A25WQ Audio Indicators & Alerts 276
Real Time Availability
Stock:
90 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.94
10:
$3.50
25:
$3.39
50:
$2.91
100:
$2.85
250:
$2.74
500:
$2.68
$2.67

To add to a project, please Log In.

160752900 189371948 165583196