|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-PH180Q
Manufacturer Part #:

PH-180Q

Manufacturer:

Description:
Speakers & Transducers SPEAKER HORN, 10W PLASTIC, 88X105MM
Share |
Manufacturer: Mallory Sonalert
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Speakers
Type: Horn
Frequency: 7 kHz
Impedance: 8 Ohms
Power Rating: 10 W
Shape: Round
Termination Style: Wire Leads
Diameter: 88 mm
Length: 105 mm
Brand: Mallory Sonalert
Dimensions: 105 mm L
Length - in: 4.134 in
Length - mm: 105 mm
Operating Temperature Range: - 20 C to + 70 C
Packaging: Tray
Series: PH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5LE-14-DC12 General Purpose Relays 10,468
CY7C53150-20AXI Network Controller & Processor ICs 1,027
LMC7101BIM5/NOPB Operational Amplifiers - Op Amps 33,639
C503B-RAS-CY0B0AA2 Standard LEDs - Through Hole 123,137
1N4148 Diodes - General Purpose, Power, Switching 129,803
LM350T Linear Voltage Regulators 4,232
W28-XQ1A-4 Circuit Breakers 4,104
LM301AN/NOPB Operational Amplifiers - Op Amps 5,447
LM3914N-1/NOPB LED Lighting Drivers 5,441
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.28
10:
$10.29
25:
$9.95
50:
$8.63
100:
$8.46
250:
$8.13
500:
$8.11
$8.09

To add to a project, please Log In.

118707799 189371948 198040161 165583196