Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-PB1622PQ
Manufacturer Part #:

PB-1622PQ

Manufacturer:

Description: Speakers & Transducers XDUCR, 10-14VPP 2048HZ, SEALED
Silverlight Page 2,032, Mouser Enhanced Catalog
PDF Page 2,032, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Transducers
Type: Electromagnetic
Frequency: 2048 Hz
Sound Pressure Level: 85 dB
Shape: Round
Termination Style: Solder Pin
Diameter: 16 mm
Depth: 14 mm
Operating Temperature Range: - 20 C to + 70 C
Operating Voltage: 10 V to 14 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
177 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.15
  25: $2.84
  50: $2.52
  100: $2.40
  500: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
IRFPS37N50APBF
MOSFET N-Chan 500V 36 Amp
Vishay/Siliconix
1: $7.66
MC78L05ACDR2G
Linear Regulators - Standard 5V 100mA Postive
ON Semiconductor
1: $0.33
25LC640A-E/SN
EEPROM 64K 8K X 8 25V SER EE EXT
Microchip Technology
1: $0.78
TAS5630BDKD
Audio Amplifiers Ana Inp 300W Stereo class D amp
Texas Instruments
1: $14.73
AS09008PO-2-WR-R
Speakers & Transducers 5W 8 OHM 86DBA 240HZ PAPER
PUI Audio
1: $5.06
254-15210-ROX
Audio Indicators & Alerts RND W/PC PIN
Kobitone
1: $4.26
350689-1
Pin & Socket Connectors SOCKET 24-18 BULK
TE Connectivity / AMP
1: $0.11
PT06A-12-10S-SR
Circular MIL Spec Connector 10P Sz 12 Sckt Plug St ...
Amphenol Industrial
1: $27.75
2N4126
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
MOC3032M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.78
AI-1223-TWT-12V-R
Audio Indicators & Alerts 12V 85dBA 2300Hz
PUI Audio
1: $2.70
254-EMB12-RO
Speakers & Transducers 16 x 14mm 2800Hz
Kobitone
1: $1.40
PB-12N23P-12Q
Audio Indicators & Alerts CONSTANT, 2300HZ 9-15VDC ...
Mallory Sonalert
1: $2.53
PT06A-14-12S-SR
Circular MIL Spec Connector 12P Sz 14 Sckt Plug St ...
Amphenol Industrial
1: $37.43
WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright
1: $0.09
BAS21
Rectifiers 250V 200mA
Fairchild Semiconductor
1: $0.18
2420
Screws & Fasteners 8-32 .781" SS SLOTTD
Keystone Electronics
1: $1.89
AT-1620-TWT-12V-R
Speakers & Transducers 12V 85dBA 2048Hz
PUI Audio
1: $1.73

000000001