Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-PB1420PL03AQ
Manufacturer Part #:

PB-1420PL-03AQ

Manufacturer:

Description: Speakers & Transducers XDUCR, 1-4VPP 2KHZ, 14X5MM
Silverlight Page 2,032, Mouser Enhanced Catalog
PDF Page 2,032, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Transducers
Type: Electromagnetic
Frequency: 2000 Hz
Sound Pressure Level: 85 dB
Shape: Round
Termination Style: Solder Pin
Diameter: 14 mm
Depth: 5 mm
Operating Temperature Range: - 30 C to + 70 C
Operating Voltage: 1 V to 4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.03
  25: $2.66
  50: $2.61
  100: $2.20
  500: $1.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
0154.750DR
Fuses Fuseblck w/ fuse.75A OMNI BLOK 154
Littelfuse
1: $2.15
PCF2129AT/1,512
Real Time Clock Accu Real Time Clock
NXP Semiconductors
1: $2.65
KF33BD-TR
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.26
PIC18F2550-I/SO
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.16
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.09
ECA-1EHG221
Aluminum Electrolytic Capacitors - Leaded 220uF 25 ...
Panasonic Electronic Components
1: $0.36
APDS-9007-020
Ambient Light Sensors Ambient Light sensor
Avago Technologies
1: $0.89
APTD3216CGCK
Standard LEDs - SMD Green Water Clear 570nm 200mcd
Kingbright
1: $0.24
TL1015AF160QG
Tactile Switches 4mm x 3mm SMT Gull Wing Top Act
E-Switch
1: $0.66
MRA4007T3G
Rectifiers 1000V 1A Standard
ON Semiconductor
1: $0.28
0S202011MS2QN1
Slide Switches DPDT On-On
C&K Components
1: $0.66
LQM21PN2R2MC0D
Fixed Inductors 0805 2.2uH 20%
Murata Electronics
1: $0.24
LQG15HS2N0S02D
Fixed Inductors 2.0 NH +/-.3NH
Murata Electronics
1: $0.10
B39871B3716U410
Signal Conditioning 869MHz 50ohms B3716 2.5dB 5V
EPCOS
1: $1.54
MMSZ11T1G
Zener Diodes 11V 500mW
ON Semiconductor
1: $0.24
ABS25-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.01
ZXM61P03FTA
MOSFET 30V P-Chnl HDMOS
Diodes Inc.
1: $0.66
ABM8-32.000MHz-B2-T
Crystals 32.0MHz 20ppm 18pF -20C +70C
ABRACON
1: $1.93
PB-1220PQ
Speakers & Transducers XDUCR, 1.25-2.5VPP 85DB, 12 ...
Mallory Sonalert
1: $1.60

000000001