Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-PB-12N23P-12Q
Manufacturer Part #:

PB-12N23P-12Q

Manufacturer:

Description: Audio Indicators & Alerts CONSTANT, 2300HZ 9-15VDC, SEALED
Silverlight Page 2,031, Mouser Enhanced Catalog
PDF Page 2,031, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Magnetic Buzzer
Sound Pressure Level: 85 dB
Tone: Continuous
Frequency: 2.3 kHz
Voltage Rating: 12 VDC
Current Rating: 50 mA
Termination Style: PCB
Diameter: 12 mm
Mounting: Flush
Dimensions: 10 mm H
Height: 10 mm
Series: PB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
508 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.53
  25: $2.29
  50: $2.22
  100: $2.09
  200: $1.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
15-29-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.68
MSR516NR
Audio Indicators & Alerts CONSTANT, 5-16VDC XLOUD, ...
Mallory Sonalert
1: $4.90
BTA208S-600D,118
Triacs TAPE13 TRIAC
NXP Semiconductors
1: $0.84
TRG1515-A-12E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 15V US 1.0A 2.5m ...
Cincon
1: $15.87
929852-01-20-30
Headers & Wire Housings 40P 2ROW STRT SOCKET
3M Electronic Solutions Division
1: $3.54
10-89-7042
Headers & Wire Housings VERT BRKAWAY HDR 4P dual r ...
Molex
1: $0.36
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
796640-5
Pluggable Terminal Blocks 5.0MM RA PLUG 5P
TE Connectivity / AMP
1: $3.27
PK-12N40PQ
Audio Indicators & Alerts CONSTANT, 3-15VDC 4.1KHZ ...
Mallory Sonalert
1: $4.33
W117SIP-1
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $5.20
CF1/4CT52R101J
Carbon Film Resistors - Through Hole 100 ohm 5%
KOA Speer
1: $0.15
605HR100E
Current Sense Resistors - Through Hole 1/2watt .1o ...
Ohmite
1: $0.49
796644-2
Pluggable Terminal Blocks 5.0MM RA HDR 2 PIN
TE Connectivity / AMP
1: $0.62
796644-5
Pluggable Terminal Blocks 5.0MM RA HDR 5 PIN
TE Connectivity / AMP
1: $1.36
254-PB519-ROX
Audio Indicators & Alerts PIEZO BUZZER
Kobitone
1: $2.18
796640-2
Pluggable Terminal Blocks 5.0MM RA PLUG 2P
TE Connectivity / AMP
1: $1.19
9905-375
Standoffs & Spacers Screw Spacer .375in Nylon Whit ...
Bivar
1: $0.10
ECS-18-S-1X
Crystals 1.8432MHz SERIES
ECS
1: $1.38

192693146 199352135