Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-PB12N23P05Q
Manufacturer Part #:

PB-12N23P-05Q

Manufacturer:

Description: Audio Indicators & Alerts CONSTANT, 4-7VDC 2300HZ, 12X10MM
Silverlight Page 2,031, Mouser Enhanced Catalog
PDF Page 2,031, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Magnetic Buzzer
Sound Pressure Level: 85 dB
Tone: Continuous
Frequency: 2.3 kHz
Voltage Rating: 5 VDC
Current Rating: 30 mA
Termination Style: PCB
Diameter: 12 mm
Mounting: Flush
Dimensions: 10 mm H
Height: 10 mm
Series: PB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,565 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.16
  25: $3.74
  50: $3.33
  100: $3.16
  200: $2.73
  500: $2.35
  1,000: $2.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IM03TS
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.20
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
PIC16F877-04/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.74
MAL202117102E3
Aluminum Electrolytic Capacitors - Leaded 1000uF 4 ...
Vishay/BC Components
1: $2.03
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
TIP142
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.80
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
R-7812-0.5
DC/DC Converters 0.5A DC/DC REG 15-34Vin 12Vout
RECOM Power
1: $8.59
PE014005
General Purpose Relays SPDT PCB 5A 5VDC
TE Connectivity / Schrack
1: $4.71
3527
Fuse Holders PC FUSE HOLDER 5mm
Keystone Electronics
1: $1.05
PB-12N23P-03Q
Audio Indicators & Alerts CONSTANT, 2300HZ 2-5VDC, ...
Mallory Sonalert
1: $2.89
ACJM-MHDR
Phone Connectors 1/4" PHONE SKT MONO HPCB SNAPFIT ...
Amphenol Audio
1: $1.68
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
1751329
Fixed Terminal Blocks 10P 3.5mm 90DEG
Phoenix Contact
1: $4.79
PBSS2515E,115
Transistors Bipolar - BJT NPN 15V .5A LOW SAT
NXP Semiconductors
1: $0.11
WP119EGWT
Standard LEDs - Through Hole Red Green 625 568nm D ...
Kingbright
1: $0.33
C0805C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ECA-1EM471
Aluminum Electrolytic Capacitors - Leaded 470UF 25 ...
Panasonic Electronic Components
1: $0.41
GNT424ABG
Linear and Switching Power Supplies 400W 24V 12.5A
Condor / SL Power
1: $229.49

192693146 199352135