|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-MSS5M1
Manufacturer Part #:

MSS5M1

Manufacturer:

Description:
Audio Indicators & Alerts IEC60601-1-8, 5VDC PC PINS, 23X13MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 88 dBA
Tone: Pulse
Voltage Rating: 5 VDC
Current Rating: 250 mA
Termination Style: Solder Pin
Diameter: 23 mm
Mounting: Flush
Brand: Mallory Sonalert
Dimensions: 13 mm H
Height: 13 mm
Packaging: Bulk
Series: MSS
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63002DRCR Voltage Regulators - Switching Regulators 2,611
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 260,278
MAX191BCWG+ Analog to Digital Converters - ADC 277
MCP1525T-I/TT Voltage References 9,409
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 205,417
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,573
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,718
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 471,088
LTST-C190CKT Standard LEDs - SMD 35,837
5001 Circuit Board Hardware - PCB 98,732
Real Time Availability
Stock:
110 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.09
10:
$12.85
25:
$12.43
50:
$10.77
100:
$10.57
250:
$10.15
500:
$10.13
$10.11

To add to a project, please Log In.

165583196 160752900 189371948