|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-MSR516NR
Manufacturer Part #:

MSR516NR

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT, 5-16VDC XLOUD, 23X10MM
Mouser Online Catalog Page 2,046, Mouser Online Catalog
PDF Page 2,046, PDF Catalog Page
MSR516NR Datasheet MSR516NR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Mallory Sonalert
Product: Buzzers
Sound Pressure Level: 96 dBA
Tone: Continuous
Frequency: 3.5 kHz
Voltage Rating: 5 VDC to 16 VDC
Current Rating: 14 mA
Termination Style: Solder Pin
Diameter: 23 mm
Mounting: Flush
Dimensions: 10 mm H
Height: 10 mm
Packaging: Bulk
Series: MSR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 457,917
DS1307ZN+T&R Real Time Clock 2,153
PKB24SPCH3601-B0 Audio Indicators & Alerts 1,907
1725656 Fixed Terminal Blocks 5,105
1725669 Fixed Terminal Blocks 3,327
1725672 Fixed Terminal Blocks 4,082
1725685 Fixed Terminal Blocks 1,254
1725698 Fixed Terminal Blocks 1,533
1725711 Fixed Terminal Blocks 1,970
1725737 Fixed Terminal Blocks 751
Real Time Availability
Stock:
160 Can Ship Immediately

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.42
10:
$4.82
25:
$4.67
50:
$4.01
100:
$3.92
250:
$3.77
500:
$3.69
$3.67

To add to a project, please Log In.

165583196 176482910 160752900 189371948