Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-MSR320R
Manufacturer Part #:

MSR320R

Manufacturer:

Description: Audio Indicators & Alerts CONSTANT, 3-20VDC MEDIUM, 23X10MM
Silverlight Page 2,030, Mouser Enhanced Catalog
PDF Page 2,030, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 75 dB
Tone: Continuous
Frequency: 3.4 kHz
Voltage Rating: 3 VDC to 28 VDC
Current Rating: 16 mA
Termination Style: PCB
Diameter: 23 mm
Mounting: Flush
Dimensions: 10 mm H
Height: 10 mm
Series: MSR
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
918 Can Ship Immediately

On Order: 2700 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.27
  25: $3.84
  50: $3.79
  100: $3.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSR516NR
Audio Indicators & Alerts CONSTANT, 5-16VDC XLOUD, ...
Mallory Sonalert
1: $4.90
CS8190ENF16G
Motor / Motion / Ignition Controllers & Drivers AN ...
ON Semiconductor
1: $3.50
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
AVX
1: $0.46
39-29-9202
Headers & Wire Housings 20 CKT VERT HEADER
Molex
1: $1.55
577304B00000G
Heat Sinks BLACK ANODIZE TO-202
Aavid Thermalloy
1: $0.34
RXEF050
Resettable Fuses Radial Lead .5A 72V 40A Imax
TE Connectivity / Raychem
1: $0.32
IRFD220PBF
MOSFET N-Chan 200V 0.8 Amp
Vishay Semiconductors
1: $1.00
SA105E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
TLP351(F)
Logic Output Optocouplers 3750Vrms 0.2 Low power
Toshiba
1: $1.75
0251.250MRT1L
Fuses 125V .25A
Littelfuse
1: $0.89
3352T-1-503LF
Trimmer Resistors - Through Hole 3/8"round 50Kohms ...
Bourns
1: $1.55
1N4739A
Zener Diodes 9.1V 1W Zener Diode
Fairchild Semiconductor
1: $0.23
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
UVZ1H3R3MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.17
TL1100DF160Q
Tactile Switches 12 X 4.3MM 160G
E-Switch
1: $0.44
1N4003-B
Rectifiers Vr/200V Io/1A BULK
Rectron
1: $0.19
293-3.9-RC
Carbon Film Resistors - Through Hole 3.9ohms 5%
Xicon
1: $0.15
294-150-RC
Carbon Film Resistors - Through Hole 150ohms 5%
Xicon
1: $0.30
280-CR5-11-RC
Wirewound Resistors - Through Hole 11ohms 5% Tol
Xicon
1: $0.44
273-499-RC
Metal Film Resistors - Through Hole 499ohms 1% 50P ...
Xicon
1: $0.14

192693146 199352135