Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-MSO206NR
Manufacturer Part #:

MSO206NR

Manufacturer:

Description: Audio Indicators & Alerts CONSTANT, 2-6VDC XLOUD, 23x10mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Buzzers
Sound Pressure Level: 95 dB
Tone: Continuous
Frequency: 3.5 kHz
Voltage Rating: 2 VDC to 6 VDC
Current Rating: 30 mA
Termination Style: PCB
Diameter: 23 mm
Mounting: Flush
Brand: Mallory Sonalert
Dimensions: 13 mm H
Height: 13 mm
Series: MSO
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.01
  10: $8.49
  25: $8.24
  50: $8.11
  100: $8.01
  250: $7.72
  500: $7.46
  1,000: $6.78
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSR516NR
Audio Indicators & Alerts CONSTANT, 5-16VDC XLOUD, ...
Mallory Sonalert
1: $5.28
0466.375NR
Surface Mount Fuses 125V .375A VFA Slimline
Littelfuse
1: $0.74
0466.500NR
Surface Mount Fuses 63V .5A VFA Slimline
Littelfuse
1: $0.74
TLV3012AIDCKR
Analog Comparators Nanopower 1.8V Push-Pull
Texas Instruments
1: $2.15
NCS2200SN1T1G
Analog Comparators 0.85-6V Single CMOS Comparator
ON Semiconductor
1: $0.92
ICL7665SAIBAZA
Supervisory Circuits W/ANNEAL CMOS OVER/ UNDER V D ...
Intersil
1: $3.87
MIC842LYC5 TR
Analog Comparators 1.5 A Undervoltage Comparator w ...
Micrel
1: $1.36
515-1096F
LED Light Pipes LIGHT PIPE SINGLE EL
Dialight
1: $3.13
515-1166F
LED Light Pipes Light Pipe 4mm .050x0.69" LG
Dialight
1: $1.76
591
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Keystone Electronics
1: $0.25
MC74HC00ADG
Logic Gates 2-6V Quad 2-Input NAND
ON Semiconductor
1: $0.49
50C02CH-TL-E
Transistors Bipolar - BJT BIP NPN 0.5A 50V
ON Semiconductor
1: $0.47
BC817-40LT1G
Transistors Bipolar - BJT 500mA 50V NPN
ON Semiconductor
1: $0.13
LM285Z-1.2RAG
Voltage References 1.2V 10uA-20mA
ON Semiconductor
1: $0.76
ERJ-6ENF5602V
Thick Film Resistors - SMD 0805 56Kohms 1% Tol
Panasonic
1: $0.10
RK73H2ATTD1004F
Thick Film Resistors - SMD 1/8watts 1Mohms 1%
KOA Speer
1: $0.10
RK73H2ATTD1503F
Thick Film Resistors - SMD 1/8watts 150Kohms 1%
KOA Speer
1: $0.10
ERJ-6ENF3242V
Thick Film Resistors - SMD 0805 32.4Kohms 1% Tol
Panasonic
1: $0.10
CRCW0805147RFKEA
Thick Film Resistors - SMD 1/8watt 147ohms 1% 100p ...
Vishay / Dale
1: $0.08

189371948 165583196 160752900 192693146