|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-ASI301Q
Manufacturer Part #:

ASI301Q

Manufacturer:

Description:
Audio Indicators & Alerts CONSTANT, 4-7VDC 2.3KHZ, 12.6X12.6X10
Mouser Online Catalog Page 2,046, Mouser Online Catalog
PDF Page 2,046, PDF Catalog Page
ASI301Q Datasheet ASI301Q Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Mallory Sonalert
Product: Magnetic Buzzer
Sound Pressure Level: 90 dBA
Tone: Continuous
Frequency: 2.4 kHz
Voltage Rating: 4 VDC to 7 VDC
Current Rating: 30 mA
Termination Style: Gullwing Lead
Mounting: Flush
Dimensions: 12.6 mm L x 12.6 mm W x 10 mm H
Height: 10 mm
Length: 12.6 mm
Length - in: 0.496 in
Length - mm: 12.6 mm
Packaging: Tube
Series: ASI
Width: 12.6 mm
Width - in: 0.496 in
Width - mm: 12.6 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
539-ASI301TRQ ASI301TRQ Reel Non-Stocked Lead-Time 21 Weeks $4.92 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,190
GMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,890
046240054005800+ FFC & FPC Connectors 1,072
SN74LVC8T245DWR Translation - Voltage Levels 11,828
TPS54260QDGQRQ1 Voltage Regulators - Switching Regulators 1,248
BC817-40,215 Bipolar Transistors - BJT 103,743
CM200C-32.768KDZF-UT Crystals 34,390
NC7SZ125M5X Buffers & Line Drivers 19,630
CRCW0603100KFKEA Thick Film Resistors - SMD 293,841
M20-6112045 PC / 104 Connectors 551
Real Time Availability
Stock:
1,915 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.07
10:
$2.76
25:
$2.61
50:
$2.14
100:
$2.07
250:
$1.99
500:
$1.95
$1.88
$1.87

To add to a project, please Log In.

192693146 199352135 165583196 189371948 160752900Alternative Packaging