|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
539-ACC03
Manufacturer Part #:

ACC03

Manufacturer:

Description:
Cable Mounting & Accessories ACCESSORY-SC SERIES NEMA 4X GASKET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Mallory Sonalert
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Mallory Sonalert
Type: Gaskets
Material: Neoprene
Color: Black
Maximum Bundle Diameter: 31.8 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-DMUIT-250 Zigbee / 802.15.4 Modules 380
SC628ANR Audio Indicators & Alerts 17
LMS053CTP LED Light Pipes 3,931
0600-00010 Antennas 143
KSC243GLFG Tactile Switches 2,197
SC628NR Audio Indicators & Alerts 95
586-1101-105F LED Replacement Lamps - Based LEDs 195
SCVC Audio Indicators & Alerts 503
SCE016XD3CTB Audio Indicators & Alerts 2
Real Time Availability
Stock:
1,263 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.79
10:
$0.678
50:
$0.485
100:
$0.424
250:
$0.412
500:
$0.40
$0.364
$0.339
$0.296

To add to a project, please Log In.

157845746 179804822 145148052