Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
539-ACC01
Manufacturer Part #:

ACC01

Manufacturer:

Description:
Mounting Hardware ACCESSORY-SC SERIES MOUNTING BRACKET
PDF Data Sheet
 
Share |
Manufacturer: Mallory Sonalert
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Brand: Mallory Sonalert
Product: Mounting Brackets
Type: Panel
Material: Aluminum
Mounting Hole Size: 1.192 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 25 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.98
  10: $6.58
  25: $6.38
  50: $6.28
  100: $6.20
  250: $5.98
  500: $5.78
  1,000: $5.25
  2,500: Quote

To add to a project, please Log In.

189371948