Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
528-9152-5
Manufacturer Part #:

W9AS1D52-5

Manufacturer:

Description:
General Purpose Relays 9A Mini Power Relay SPST-NO, 30A
Mouser Online Catalog Page 2,101, Mouser Online Catalog
PDF Page 2,101, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: General Purpose Relays
RoHS: In Transition
Brand: Magnecraft / Schneider Electric
Product: Power Relays
Type: Standard
Contact Termination: Quick Connect Terminal
Mounting Style: Panel
Mounting Type: Flange
Contact Form: SPST (1 Form A)
Contact Current Rating: 30 A
Switching Voltage: 300 VAC
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Voltage: 5 VAC
Coil Resistance: 25 Ohms
Contact Material: Silver
Height: 50.29 mm
Power Consumption: 2.8 VA/1 W
Series: W9A
Factory Pack Quantity: 10
Width: 32.2 mm
Part # Aliases: 9AS1D52-5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-9ADIN-1 Relay Sockets & Hardware 112
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 26,906
FP-301 1/4" BLK 100' Heat Shrink Tubing and Sleeves 304
NAC3FCA AC Power Plugs & Receptacles 1,584
2-520182-2 Terminals 7,751
15-24-4449 Headers & Wire Housings 4,053
NAC3MPA-1 AC Power Plugs & Receptacles 1,589
42692-2 Terminals 7,669
NLFASTON Terminals 1,580
Q12P1CXXG110E Industrial Panel Mount Indicators / Switch Indicators 17
W9AS5D52-5 General Purpose Relays 47
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.73
  10: $6.41
  50: $6.03
  100: $5.74
  250: $5.54
  500: $5.36
  1,000: $5.17
  2,500: Quote
 

To add to a project, please Log In.

189371948 165583196 137467047