|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
528-9152-12
Manufacturer Part #:

W9AS1D52-12

Manufacturer:

Description:
General Purpose Relays 9A Mini Power Relay SPST-NO, 30A
Mouser Online Catalog Page 2,010, Mouser Online Catalog
PDF Page 2,010, PDF Catalog Page
W9AS1D52-12 Datasheet W9AS1D52-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: General Purpose Relays
RoHS: No
Brand: Magnecraft / Schneider Electric
Product: Power Relays
Type: Standard
Coil Voltage: 12 V
Contact Form: SPST (1 Form A)
Contact Current Rating: 30 A
Contact Termination: Quick Connect Terminal
Mounting Style: Panel
Mounting Type: Flange
Switching Voltage: 300 VAC
Coil Termination: Quick Connect Terminal
Coil Type: Non-Latching
Coil Resistance: 144 Ohms
Contact Material: Silver
Height: 50.29 mm
Packaging: Tray
Power Consumption: 2.8 VA/1 W
Series: W9A
Factory Pack Quantity: 10
Width: 32.2 mm
Part # Aliases: 9AS1D52-12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-9ADIN-1 Relay Sockets & Hardware 143
ImageMfr. Part #DescriptionStock 
B82144F2223K000 Fixed Inductors 1,326
XP1001000-05R Ethernet Modules 818
3473-6600 Headers & Wire Housings 3,925
OD6025-12MB DC Fans 1,002
207467-1 D-Sub Backshells 2,408
5205980-4 D-Sub Tools & Hardware 3,710
TUSB2036VF USB Interface IC 694
CRCW06031K00FKEA Thick Film Resistors - SMD 649,382
C0805C474K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,303
Real Time Availability
Stock:
119 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.78
10:
$8.11
50:
$7.52
100:
$7.02
250:
$6.55
500:
$6.26
$5.77

To add to a project, please Log In.

189371948 137467047 165583196