|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
528-172-147
Manufacturer Part #:

W172DIP-147

Manufacturer:

Description:
Reed Relays 172DIP Mini Reed PCB Relay / SPDT, 0.25 A
Mouser Online Catalog Page 1,979, Mouser Online Catalog
PDF Page 1,979, PDF Catalog Page
W172DIP-147 Datasheet W172DIP-147 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Brand: Magnecraft / Schneider Electric
Coil Voltage: 5 VDC
Contact Form: 1 Form C (SPDT)
Maximum Switched Current: 3 A
Switching Voltage: 60 VAC/100 VDC
Maximum Switched Power: 0.29 W
Coil Suppression Diode: Yes
Coil Resistance: 200 Ohms
Contact Material: Rhodium
Form Factor, or Case Style: DIP
Packaging: Tube
Factory Pack Quantity: 10
Type: DIP Reed Relays
Part # Aliases: 172DIP-147
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3W-4050 Tactile Switches 14,593
G2R-24-AC120 General Purpose Relays 1,161
HDSP-4850 LED Displays & Accessories 1,182
ATMEGA32-16PU 8-bit Microcontrollers - MCU 461
SP720APP TVS Diode Arrays 558
EEC-F5R5U105 Supercapacitors / Ultracapacitors 3,491
DAC0830LCN/NOPB Digital to Analog Converters - DAC 646
112809-75 RF Connectors / Coaxial Connectors 47
LDS-C302RI LED Displays & Accessories 970
4603 IC & Component Sockets 152
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.39
10:
$10.86
50:
$9.99
100:
$9.60
250:
$9.05
500:
$8.81
$8.62

To add to a project, please Log In.

165583196 189371948 137467047