Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
528-171-23
Manufacturer Part #:

W171DIP-23

Manufacturer:

Description: Reed Relays 171DIP Mini Reed PCB Relay / DPST, 0.5 A
Silverlight Page 1,963, Mouser Enhanced Catalog
PDF Page 1,963, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Magnecraft / Schneider Electric
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Contact Form: 2 Form A (DPST-NO)
Coil Voltage: 12 VDC
Maximum Switched Power: 0.29 W
Maximum Switched Current: 3 A
Coil Suppression Diode: No
Coil Resistance: 500 Ohms
Contact Material: Rhodium
Form Factor, or Case Style: DIP
Switching Voltage: 120 VAC/100 VDC
Type: DIP Reed Relays
Part # Aliases: 171DIP-23
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.77
  10: $6.01
  50: $5.67
  100: $5.31
  250: $5.09
  500: $4.89
  1,000: $4.66
  2,500: $4.49
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
DME1W10K-F
Film Capacitors DME 100V10.0
Cornell Dubilier
1: $4.39
BUF634P
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.06
TN5325K1-G
MOSFET 250V 7Ohm
Supertex
1: $0.59
38720-6304
Barrier Terminal Blocks .375 PCB 4P PC STYLE no mo ...
Molex
1: $2.42
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
MY4-DC12(S)
General Purpose Relays PLUG-IN 4PDT 12VDC
Omron Industrial
1: $5.32
L202011MS02Q
Slide Switches DPDT PTH AG
C&K Components
1: $3.08
REG1117A-1.8
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.80
V250LA20AP
Varistors 250V 500pF
Littelfuse
1: $0.60
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
501603B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $1.10
9104-12-11
Reed Relays 1FA HV 12V MAG/DI
Coto Technology
1: $7.16
W107DIP-1
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $6.43
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
C4D0604N-A
Rotary Switches 02-04POS/6P/2 DECKS
Electroswitch
1: $26.62
JWD-171-23
Reed Relays DIP 12VDC DPST-NO
TE Connectivity / P&B
1: $10.80
FDD2582
MOSFET N-Ch PowerTrench
Fairchild Semiconductor
1: $1.35
LM324AN
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.40
40J10RE
Wirewound Resistors - Through Hole 10watt 10ohm 5% ...
Ohmite
1: $1.58

000000001