Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
528-117-18
Manufacturer Part #:

W117SIP-18

Manufacturer:

Description: Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Silverlight Page 1,963, Mouser Enhanced Catalog
PDF Page 1,963, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Magnecraft / Schneider Electric
Product Category: Reed Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form B (SPST-NC)
Coil Voltage: 5 VDC
Maximum Switched Power: 0.29 W
Maximum Switched Current: 3 A
Coil Suppression Diode: Yes
Coil Resistance: 500 Ohms
Contact Material: Rhodium
Form Factor, or Case Style: SIP
Switching Voltage: 120 VAC/200 VDC
Type: DIP Reed Relays
Part # Aliases: 117SIP-18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.38
  10: $5.06
  50: $4.78
  100: $4.47
  250: $4.28
  500: $4.11
  1,000: $3.92
  2,500: $3.78
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
PCM1794ADBR
Audio D/A Converter ICs 24-Bit 192 kHz Stereo Audi ...
Texas Instruments
1: $12.46
908-NM22106
RF Connectors MMCX STRAIGHT JACK PCB
Amphenol RF
1: $5.35
47151-1001
HDMI, Displayport & DVI Connectors R/A HDMI PCB He ...
Molex
1: $2.18
B32529C105J
Film Capacitors 1.0uF 63volts 5%
EPCOS
1: $0.49
38770-0106
Barrier Terminal Blocks .375 LOW PROFILE 6P screw ...
Molex
1: $3.62
501200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.59
W117SIP-6
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $5.59
IRF610PBF
MOSFET N-Chan 200V 3.3 Amp
Vishay/Siliconix
1: $0.67
22-11-2062
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICT ...
Molex
1: $1.10
19099-0009
Terminals SNAP SPADE STUD 5-6 18-22 AWG
Molex
1: $0.25
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
1721032
Fixed Terminal Blocks 3P 5mm 90DEG
Phoenix Contact
1: $5.71
TN2-3V
Low Signal Relays - PCB 1A 3VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $4.48
RC55LF-D-357R-B-B
Metal Film Resistors - Through Hole 1/4W 357 0.1%
IRC
1: $1.32
KD14.4101.151
AC Power Entry Modules SCREW 2-P VOLT SELEC
Schurter
1: $17.70
C315C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.10
74AC11257PW
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $3.64
C320C104K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.10
08433-0
Cable Ties WIRE TIE 4" BLK
Avery Dennison
1: $0.10

000000001