|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
528-TDRSRXB-120V
Manufacturer Part #:

TDRSRXB-120V

Manufacturer:

Description:
Time Delay & Timing Relays Time Delay Relay DPDT 12A Blade Term
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Time Delay & Timing Relays
RoHS: In Transition
Brand: Magnecraft / Schneider Electric
Operating Supply Voltage: 120 VAC/DC
Timing Range: 0.1 s to 10 h
Contact Form: DPDT
Contact Rating: 12 A
Termination Style: 11 Blade Square Plug
Factory Pack Quantity: 10
Part # Aliases: TDRSRXB-120
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-711C1 Relay Sockets & Hardware 63
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.50
5:
$63.78
10:
$58.55
25:
$55.31
50:
$52.07
100:
$42.58
250:
$41.02

To add to a project, please Log In.

177237549 189371948 137467047