Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
528-822TDR10H-UNI
Manufacturer Part #:

822TD10H-UNI

Manufacturer:

Description:
Time Delay & Timing Relays 822 Time Delay Rly DPDT, 15 Amp Rating
Mouser Online Catalog Page 2,100, Mouser Online Catalog
PDF Page 2,100, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Time Delay & Timing Relays
RoHS: RoHS Compliant Details
Brand: Magnecraft / Schneider Electric
Display Type: Time-Delay Relay
Supply Voltage: 12 VAC/DC to 240 VAC/DC
Timing Range: 0.1 s to 10 d
Contact Form: DPDT
Contact Rating: 15 A
Termination Style: Quick Connect
Series: 820
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 130 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.23
  5: $61.68
  10: $60.82
  25: $58.01
  50: $53.59
  100: $50.51
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16-788C1
Relay Sockets & Hardware Panel/Flange Mount Adapte ...
Magnecraft / Schneider Electric
1: $0.81


This product is also available in:
165583196 189371948 137467047 177237549