Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
528-788XBX69C-24D
Manufacturer Part #:

788XBX69C-24D

Manufacturer:

Description: General Purpose Relays 788 Power Relay DPDT 16A,Pln Cvr w/BO Mag
Silverlight Page 1,993, Mouser Enhanced Catalog
PDF Page 1,993, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Magnecraft / Schneider Electric
Product Category: General Purpose Relays
Contact Form: DPDT
Contact Current Rating: 12 A
Coil Voltage: 24 VDC
Coil Resistance: 470 Ohms
Switching Voltage: 300 V
Mounting Style: Panel
Contact Material: Silver Alloy
Coil Termination: Plug In
Coil Type: DC
Contact Termination: Quick Connect
Power Consumption: 3 VA/1.4 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.73
  10: $15.13
  25: $14.29
  50: $13.37
  100: $12.80
  250: $12.30
  500: $11.72
  1,000: $11.31
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
3044571
DIN Rail Terminal Blocks UT 4-QUATTRO
Phoenix Contact
1: $2.06
3030336
Terminal Block Tools & Accessories FBS 2-6 2P PLUG ...
Phoenix Contact
1: $0.57
3047170
Terminal Block Tools & Accessories D UT2 5/4-QUATT ...
Phoenix Contact
1: $0.57
70-788EL11-1
Relay Sockets & Hardware DIN Mnt Socket 11-Pin, El ...
Magnecraft / Schneider Electric
1: $9.17
3044584
DIN Rail Terminal Blocks UT 4-QUATTRO BU 6.2MM 26- ...
Phoenix Contact
1: $2.27
3044597
DIN Rail Terminal Blocks UT 4-QUATTRO-PE
Phoenix Contact
1: $6.18
3047196
Terminal Block Tools & Accessories ATP-UT-QUATTRO
Phoenix Contact
1: $0.62
70-ASMD-250
Relay Sockets & Hardware Protection Diode for 70-7 ...
Magnecraft / Schneider Electric
1: $3.67
16-750/788CBJ-1
Relay Sockets & Hardware Coil Bus Jumper for 70-75 ...
Magnecraft / Schneider Electric
1: $1.03
788XCXC-24D
General Purpose Relays 788 Power Relay 3PDT 16A, P ...
Magnecraft / Schneider Electric
1: $17.54

131996283