Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
528-782X4-110D
Manufacturer Part #:

782XBXM4L-110D

Manufacturer:

Description: General Purpose Relays POWER RELAY DPDT 120AC, 15A, PLUG IN
Silverlight Page 1,995, Mouser Enhanced Catalog
PDF Page 1,995, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Magnecraft / Schneider Electric
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 2 Form C (DPDT)
Contact Current Rating: 20 A
Coil Voltage: 110 VDC
Coil Resistance: 138 Ohms
Switching Voltage: 300 V
Mounting Style: Plug In, Solder
Contact Material: Silver Alloy
Coil Type: Non-Latching
Contact Termination: Plug
Type: Ice Cube Style Relay
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.26
  10: $9.40
  25: $8.88
  50: $8.31
  100: $7.96
  250: $7.64
  500: $7.28
  1,000: $7.03
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16-782C1
Relay Sockets & Hardware Panel/Flange Mount Adapte ...
Magnecraft / Schneider Electric
1: $1.15
70-459-1
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Scre ...
Magnecraft / Schneider Electric
1: $6.77
16-782PC-1
Relay Sockets & Hardware Plastic Hold-down Clip fo ...
Magnecraft / Schneider Electric
1: $1.23
70-402-1
Relay Sockets & Hardware PCB Mount Socket 8-Pin, P ...
Magnecraft / Schneider Electric
1: $2.26
16-782IDC
Relay Sockets & Hardware Write-on ID Clip for 782 ...
Magnecraft / Schneider Electric
1: $3.27
70-401-1
Relay Sockets & Hardware Chassis Mnt Socket 8-Pin, ...
Magnecraft / Schneider Electric
1: $2.89
16-782SC
Relay Sockets & Hardware Metal Spring Clip for 782 ...
Magnecraft / Schneider Electric
1: $2.23
R10-E1Z6-V1.5K
General Purpose Relays 6PDT2A 48VDC 1.5KOhm GEN PU ...
TE Connectivity / P&B
1: $39.35
R10-E1Y4-V2.5K
General Purpose Relays 4PDT SLDER 2.5K OHMS
TE Connectivity / P&B
1: $27.64
R10-E1Y6-V1.5K
General Purpose Relays 6PDT2A 48VDC 1.5KOhm GEN PU ...
TE Connectivity / P&B
28: $26.81

131996283