|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
528-782XBX2M4L-12D
Manufacturer Part #:

782XBX2M4L-12D

Manufacturer:

Description:
General Purpose Relays 782 Ice Cube Relay DPDT, 10A, Full Cvr
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Product: Power Relays
Type: Cube Style
Coil Voltage: 12 VDC
Contact Form: DPDT (2 Form C)
Contact Current Rating: 10 A
Contact Termination: Quick Connect Terminal
Mounting Style: Socket
Switching Voltage: 300 VAC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Resistance: 160 Ohms
Contact Material: Silver
Brand: Magnecraft / Schneider Electric
Packaging: Tray
Power Consumption: 1.2 VA/0.9 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-782C1 Relay Sockets & Hardware 734
16-782SC Relay Sockets & Hardware 100
16-782C Relay Sockets & Hardware 74
16-782IDC Relay Sockets & Hardware 49
16-782PC-1 Relay Sockets & Hardware 30
ImageMfr. Part #DescriptionStock 
MY2N-DC24(S) General Purpose Relays 297
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 8 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.04
10:
$11.29
50:
$10.70
100:
$10.08
250:
$9.70
500:
$9.28
$8.98

To add to a project, please Log In.

140291858 146629995 137467047