|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
528-782XAXM4L-120A
Manufacturer Part #:

782XAXM4L-120A

Manufacturer:

Description:
General Purpose Relays 782 Ice Cube Relay SPDT, 20A, Full Cvr
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Magnecraft / Schneider Electric
Product: Power Relays
Type: Cube Style
Coil Voltage: 120 VAC
Contact Form: SPDT (1 Form C)
Contact Current Rating: 20 A
Contact Termination: Quick Connect Terminal
Mounting Style: Through Hole
Switching Voltage: 300 VAC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Resistance: 4.43 kOhms
Contact Material: Silver
Packaging: Tray
Power Consumption: 1.2 VA/0.9 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-782C1 Relay Sockets & Hardware 734
16-782SC Relay Sockets & Hardware 101
16-782C Relay Sockets & Hardware 74
16-782IDC Relay Sockets & Hardware 49
16-782PC-1 Relay Sockets & Hardware 30
ImageMfr. Part #DescriptionStock 
70-782D8-1A Relay Sockets & Hardware 553
6012M5 Panel Mount Indicator Lamps 530
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.58
10:
$9.64
25:
$9.11
50:
$8.52
100:
$8.16
250:
$7.84
500:
$7.47
$7.21

To add to a project, please Log In.

137467047