Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
528-7885-9
Manufacturer Part #:

782XAXCL-120A

Manufacturer:

Description: General Purpose Relays SPDT 20A 120VAC IND
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Magnecraft / Schneider Electric
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Contact Form: 1 Form C (SPDT-BM)
Contact Current Rating: 20 A
Coil Voltage: 120 VAC
Switching Voltage: 300 V
Mounting Style: Plug In, Solder
Contact Material: Silver Alloy
Coil Type: 2 and 4 Pole Ice Cube Control Relays
Contact Termination: Plug
Height: 26.9 mm
Length: 40.6 mm
Series: 782X
Type: Ice Cube Style Relay
Width: 13.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 87 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.83
  10: $9.07
  25: $8.57
  50: $8.02
  100: $7.68
  250: $7.37
  500: $7.03
  1,000: $6.78
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
70-401-1
Relay Sockets & Hardware Chassis Mnt Socket 8-Pin, ...
Magnecraft / Schneider Electric
1: $2.89
16-782C1
Relay Sockets & Hardware Panel/Flange Mount Adapte ...
Magnecraft / Schneider Electric
1: $1.15
16-782SC
Relay Sockets & Hardware Metal Spring Clip for 782 ...
Magnecraft / Schneider Electric
1: $2.23
70-459-1
Relay Sockets & Hardware DIN/PM Socket 8-Pin, Scre ...
Magnecraft / Schneider Electric
1: $6.77
16-782PC-1
Relay Sockets & Hardware Plastic Hold-down Clip fo ...
Magnecraft / Schneider Electric
1: $1.23
16-782IDC
Relay Sockets & Hardware Write-on ID Clip for 782 ...
Magnecraft / Schneider Electric
1: $3.27
70-402-1
Relay Sockets & Hardware PCB Mount Socket 8-Pin, P ...
Magnecraft / Schneider Electric
1: $2.26
HS16-3SN-RO
Rotary Switches 12A 3POLE SHORTING
NKK Switches
1: $33.53
1030D3
Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MO ...
Chicago Miniature
1: $2.71

1319962835-9999-6false