|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
528-781XAXM4L-110D
Manufacturer Part #:

781XAXM4L-110/125D

Manufacturer:

Description:
General Purpose Relays 781 Ice Cube Relay SPDT, 20A, Full Cvr
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: General Purpose Relays
Brand: Magnecraft / Schneider Electric
Product: Power Relays
Type: Cube Style
Contact Termination: Quick Connect Terminal
Contact Form: SPDT (1 Form C)
Contact Current Rating: 20 A
Switching Voltage: 300 VAC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Voltage: 125 VDC
Coil Resistance: 13.8 kOhms
Contact Material: Silver
Power Consumption: 0.9 VA/0.7 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-781SC Relay Sockets & Hardware 260
16-781IDC Relay Sockets & Hardware 79
16-781C1 Relay Sockets & Hardware 65
Real Time Availability
Not Available
Pricing (USD)

1374670475-0214-21false