Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
528-781XAXC-240A
Manufacturer Part #:

781XAXC-240A

Manufacturer:

Description:
General Purpose Relays SPDT 15 A 277 V
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Schneider Electric
Product Category: General Purpose Relays
Contact Current Rating: 20 A
Switching Voltage: 300 VAC
Brand: Magnecraft / Schneider Electric
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

1374670475-0214-16false