|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
528-781XAXC-120A
Manufacturer Part #:

781XAXC-120A

Manufacturer:

Description:
General Purpose Relays 781 Ice Cube Relay SPDT, 20A, Plain Cvr
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Product: Power Relays
Type: Cube Style
Coil Voltage: 120 VAC
Contact Form: SPDT (1 Form C)
Contact Current Rating: 20 A
Contact Termination: Quick Connect Terminal
Mounting Style: Socket
Switching Voltage: 300 VAC
Coil Termination: Plug Pin
Coil Type: Non-Latching
Coil Resistance: 4.43 kOhms
Contact Material: Silver
Brand: Magnecraft / Schneider Electric
Power Consumption: 0.9 VA/0.7 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
16-781SC Relay Sockets & Hardware 435
16-781IDC Relay Sockets & Hardware 144
16-781C1 Relay Sockets & Hardware 65
ImageMfr. Part #DescriptionStock 
W28-XQ1A-15 Circuit Breakers 5,243
SFH 4545 Infrared Emitters - High Power 58,638
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,020
PIC12F683-I/P 8-bit Microcontrollers - MCU 7,458
TFBS4711-TT1 Infrared Transceivers 3,684
209 Cylindrical Battery Contacts, Clips, Holders & Springs 63,299
WSU060-2000 Wall Mount AC Adapters 1,397
MTP3055VL MOSFET 802
0313004.HXP Cartridge Fuses 1,505
MCP23017-E/SO Interface - I/O Expanders 1,554
Real Time Availability
Not Available
Pricing (USD)

140291858 1374670475-0214-13false