|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
528-755XBXCD-110D
Manufacturer Part #:

755XBXCD-110D

Manufacturer:

Description:
General Purpose Relays Mag latch Octal Relay DPDT, 16A
Mouser Online Catalog Page 2,782, Mouser Online Catalog
PDF Page 2,782, PDF Catalog Page
755XBXCD-110D Datasheet 755XBXCD-110D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Product: Octal Relays
Type: Magnetic
Coil Voltage: 125 VDC
Contact Form: DPDT (2 Form C)
Contact Current Rating: 16 A
Contact Termination: Plug Pin
Mounting Style: Socket
Switching Voltage: 300 VAC
Coil Termination: Plug Pin
Coil Type: Latching
Coil Resistance: 9 kOhms
Contact Material: Silver
Brand: Magnecraft / Schneider Electric
Packaging: Bulk
Power Consumption: 2 VA/1.64 W
Factory Pack Quantity: 10
Part # Aliases: 250ML2CPX-8
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
130094 Terminals 12,863
70-465-1 Relay Sockets & Hardware 390
6883 Test Plugs & Test Jacks 914
16-1351 Relay Sockets & Hardware 542
70-750EL11-1 Relay Sockets & Hardware 5
RH025R2000FE02 Wirewound Resistors - Chassis Mount 96
16-1332 Relay Sockets & Hardware 26
VPL2-10000 Power Transformers 4
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.19
5:
$25.55
10:
$24.07
25:
$23.06
50:
$21.68
100:
$20.47
250:
$18.89
500:
$18.07

To add to a project, please Log In.

131996283 140291858 189371948 137467047 165583196