|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
528-6340AXXMDS-DC3
Manufacturer Part #:

6340AXXMDS-DC3

Manufacturer:

Description:
Solid State Relays - Industrial Mount 6000 SSR MOSFET, SPST-NO, 40A
Mouser Online Catalog Page 1,958, Mouser Online Catalog
PDF Page 1,958, PDF Catalog Page
6340AXXMDS-DC3 Datasheet 6340AXXMDS-DC3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Solid State Relays - Industrial Mount
RoHS: RoHS Compliant Details
Control Voltage Range: 3 VDC to 32 VDC
Load Voltage Rating: 3 VDC to 200 VDC
Load Current Rating: 40 A
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Mounting Style: Panel
Brand: Magnecraft / Schneider Electric
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product: Industrial Mount
Factory Pack Quantity: 10
Part # Aliases: 6240DDX-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0889 Single Board Computers 347
RJFRB71 Modular Connectors / Ethernet Connectors 409
RJFRB6 Modular Connectors / Ethernet Connectors 451
DS1230Y-70+ NVRAM 147
2142-0 Test Plugs & Test Jacks 931
2142-2 Test Plugs & Test Jacks 663
2142-4 Test Plugs & Test Jacks 611
08-55-0102 Headers & Wire Housings 56,449
USB-COM422-PLUS2 Interface Modules 53
6325AXXMDS-DC3 Solid State Relays - Industrial Mount 18
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$88.46
5:
$87.33
10:
$85.96
25:
$80.93
50:
$78.31
100:
$74.09

To add to a project, please Log In.

104121776 121159121 165583196 146259450 177237549 189371948 199843077 137467047