Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
927-HB11
Manufacturer Part #:

HB11

Manufacturer:

Description:
RF Wireless Misc GPRS/EDGE cell mod M2M DIN RS232 PROG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maestro Wireless
Product Category: RF Wireless Misc
RoHS: RoHS Compliant Details
Operating Frequency: 850 MHz to 1900 MHz
Supply Voltage - Max: 32 V
Supply Voltage - Min: 5 V
Supply Current: 18 mA to 520 mA
Operating Temperature Range: - 40 C to + 85 C
Package / Case: 79 mm x 84 mm x 27 mm
Packaging: Bulk
Brand: Maestro Wireless Solutions
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 10
Type: GPRS/EDGE Main Unit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $126.63
  5: $121.79

To add to a project, please Log In.


158179046 170186186 115119287 147914401 162978693 133719560 161110421