Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
927-M100CDMA-VB
Manufacturer Part #:

M100CDMA-VB

Manufacturer:

Description: RF Modules cell M2M mod CDMA 1xRTT Verizon RS232
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maestro Wireless
RoHS: RoHS Compliant Details
Product: CDMA Modems
Frequency Band: 800 MHz to 1900 MHz
Interface Type: RS-232
Operating Supply Voltage: 9 V to 60 V
Antenna Connector Type: SMA
Maximum Operating Temperature: + 75 C
Dimensions: 88 mm x 60 mm x 26 mm
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $326.98
  10: $312.12
  50: Quote
 
 
 
 

To add to a project, please Log In.

149015775 170186186 105523055