Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
927-EVA1084-A
Manufacturer Part #:

EVA1084-A

Manufacturer:

Description: GPS Development Tools SiRFStarIII GPS Eval kit SMT flash module
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 21, Mouser Enhanced Catalog
PDF Page 21, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maestro Wireless
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: A1084-A, A1084-B
Frequency: 1.575 GHz
Operating Supply Voltage: 3.3 V
Interface Type: USB
Description/Function: Evaluation Kit EVA1084-A allows an easy evaluation of Maestro's SiRFstarIII GPS receiver module A1084-A and A1084-B
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 31 mA
Packaging: Bulk
Processor Used: SiRFstar III
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $193.33
  10: $188.31

To add to a project, please Log In.


145909341 118065540