Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
927-A2035-H410
Manufacturer Part #:

A2035-H

Manufacturer:

Description:
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maestro Wireless
Product Category: GPS Modules
RoHS: RoHS Compliant Details
Frequency Band: 1.575 GHz
Number of Channels: 48 Channel
Time To First Fix - Cold Start: 35 s
Acquisition Sensitivity: - 148 dBm
Horizontal Position Accuracy: 2.5 m
Operating Supply Voltage: 3.3 V
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Brand: Maestro Wireless Solutions
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 700
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Maestro Wireless Solutions

Manufacturer Part #:
Description:
GPS Modules SiRF Star IV GPS rec flash mod 3.3

Compare With Current Part

118065540 171630704 153566726 170539757 134355076