Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
927-A1035-H
Manufacturer Part #:

A1035-H

Manufacturer:

Description: GPS Modules SiRF Star III GPS receiver ROM mod 3.3
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 21, Mouser Enhanced Catalog
PDF Page 21, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maestro Wireless
RoHS: RoHS Compliant Details
Frequency Band: 1.575 GHz
Number of Channels: 20
Time To First Fix (Cold Start): 35 s
Acquisition Sensitivity: - 159 dBm
Horizontal Position Accuracy: 2.5 m
Operating Supply Voltage: 3.3 V
Operating Supply Current: 31 mA
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Dimensions: 30.5 mm x 16.5 mm x 5 mm
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
933 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $20.63
  10: $19.79
  50: $19.01
  100: $18.28
  250: $18.13
  500: $17.96
Reel of 700
To purchase full reel, order in multiples of 700:
  700: $17.96
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
MAX3232IDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.02
ATTINY84-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $3.01
PA251575008SALF
Antennas PATCH ELEMENT GPS CTR FREQ 1575
Spectrum Advanced Specialty Products
1: $7.92
NCP1117ST33T3G
Low Dropout Regulators - LDO 3.3V 1A Positive
ON Semiconductor
1: $0.42
HH-3420
Enclosures, Boxes, & Cases 9.33 x 5.16 x 1.71 Hand ...
Bud Industries
1: $19.00
SA105E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
NCP1117ST50T3G
Low Dropout Regulators - LDO 5.0V 1A Positive
ON Semiconductor
1: $0.42
M50-3501242
Headers & Wire Housings 12+12 DIL PIN HDR VERT Au/ ...
Harwin
1: $2.11
MF1/4DC4700F
Metal Film Resistors - Through Hole 470ohm 1% 100P ...
KOA Speer
1: $0.06
MF1/4DC3321F
Metal Film Resistors - Through Hole 3.32K 1% 100PP ...
KOA Speer
1: $0.06
A1084-B
GPS Modules SiRF Star III GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $17.06
171-0025-EX
Phone Connectors 2.5MM STEREO PL STRL
Kobiconn
1: $2.60

118065540 190107948 134355076 170539757