Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
935-U2W-ONCE
Manufacturer Part #:

U2W-ONCE

Manufacturer:

Description: JTAG Debuggers USB2WIGGLER for DSP & TENSILICA CPUS
Silverlight Page 270, Mouser Enhanced Catalog
PDF Page 270, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Macraigor Systems
RoHS: RoHS Compliant Details
Product: JTAG In-Circuit Debuggers
Tool Is For Evaluation Of: Freescale DSP56xxx, Tensilica, AMD AM32
For Use With: OCD Debugger, GNU Tool Kit
Interface Type: Ethernet, JTAG, Parallel, Serial, USB
Operating Supply Voltage: 2.2 V to 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $250.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5008AMM/NOPB
DC/DC Switching Converters 100V,350Ma Buck Reg
Texas Instruments
1: $2.70
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
ACM70V-701-2PL-TL00
EMI Filters 70volts 700ohms
TDK
1: $2.23
L3GD20
Gyroscopes MEMS 3-Axis GRYO 16-Bit Data 1.8V
STMicroelectronics
1: $6.76
AT90USB82-16MU
8-bit Microcontrollers - MCU AVR USB 8K FLASH
Atmel
1: $3.70
L298P
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $6.54
ST3232BDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.19
MRF24WB0MB/RM
WiFi / 802.11 Modules WiFi Transceiver w/uFL conne ...
Microchip Technology
1: $29.38
FDC6333C
MOSFET 30V/-30V N/P
Fairchild Semiconductor
1: $0.45
20021311-00020T4LF
Headers & Wire Housings RECEPTACLE VERT TH 1.27x1. ...
FCI
1: $1.91
TDA2003AH
Audio Amplifiers 10 W car radio audio amplifier
STMicroelectronics
1: $1.53
MAX811REUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
TJA1040T/VM,118
CAN Interface IC CAN 1MBd Power Down/ Standby 5V 8 ...
NXP Semiconductors
1: $0.75
MAX987EUK+T
Comparator ICs Single uPower Comparator
Maxim Integrated
1: $2.65
TC4421AVAT
Power Driver ICs 9A Sngl MOSFET Drvr
Microchip Technology
1: $2.56
KP01.1112.11
AC Power Entry Modules SNAP-N PCB 2-POLE
Schurter
1: $11.72
ATF22V10C-15PU
SPLD - Simple Programmable Logic Devices 15 ns 24 ...
Atmel
1: $1.93
W1010
Antennas 2.4GHz 2.0dBi STD SMA
Pulse
1: $3.92
NHD-0216SZ-NSW-BBW
LCD Character Display Modules & Accessories STN- B ...
Newhaven Display
1: $21.70
NC7WZ04L6X
Inverters Dual Inverter
Fairchild Semiconductor
1: $0.51


197887080